+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V18ZA2P

Varistor: metal-oxide; THT; 10VAC; 14VDC; 18V; 500A; Ø10mm; Ø: 10mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V18ZA2P
TME Symbol:
V18ZA2P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
10V AC, 14V DC
Varistor voltage
18V
Varistor max current 8/20µs
500A
Terminal pitch
8.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Operating temperature
-55...85°C
Energy 2 ms
1.5J
Number of terminals
2
Gross weight1.07 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V18ZA2P
0 in TME stock
Net price for quantities from 5000 pcs - 0.13 EURGross price for quantities from 5000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 5 000.
Multiplicity: 1 000.