+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V200CH8

Varistor: metal-oxide; SMD; 130VAC; 175VDC; 250A; 200V; 2x5.2x8.5mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V200CH8
TME Symbol:
V200CH8

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Max. operating voltage
130V AC, 175V DC
Varistor max current 8/20µs
250A
Varistor voltage
200V
Body dimensions
2x5.2x8.5mm
Quantity in set/package
4000pcs.
Operating temperature
-40...125°C
Gross weight0.83 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V200CH8
0 in TME stock
Net price for quantities from 4000 pcs - 0.65 USDGross price for quantities from 4000 pcs - 0.65 USD
No. of pieces (Multiplicity: 4 000)