+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V20E130P

Varistor: metal-oxide; THT; 130VAC; 170VDC; 205V; 10kA; Ø20mm; 100J


Manufacturer: LITTELFUSE

Manufacturer part number:
V20E130P
TME Symbol:
V20E130P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
130V AC, 170V DC
Varistor voltage
205V
Varistor max current 8/20µs
10kA
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Operating temperature
-55...85°C
Energy 2 ms
100J
Number of terminals
2
Gross weight3.22 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20E130P
0 in TME stock
Net price for quantities from 1500 pcs - 0.29 GBPGross price for quantities from 1500 pcs - 0.29 GBP
Net price for quantities from 5000 pcs - 0.28 GBPGross price for quantities from 5000 pcs - 0.28 GBP
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.