+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V20E14P

Varistor: metal-oxide; THT; 14VAC; 18VDC; 22V; 8kA; Ø20mm; Ø: 20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V20E14P
TME Symbol:
V20E14P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
14V AC, 18V DC
Varistor voltage
22V
Varistor max current 8/20µs
8kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Operating temperature
-40...85°C
Energy 2 ms
80J
Number of terminals
2
Gross weight3.2 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20E14P
0 in TME stock
Net price for quantities from 500 pcs - 0.42 EURGross price for quantities from 500 pcs - 0.42 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.