+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V20E460P

Varistor: metal-oxide; THT; 460VAC; 615VDC; 750V; 10kA; Ø20mm; 360J


Manufacturer: LITTELFUSE

Manufacturer part number:
V20E460P
TME Symbol:
V20E460P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
460V AC, 615V DC
Varistor voltage
750V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Operating temperature
-55...85°C
Energy 2 ms
360J
Number of terminals
2
Gross weight6.54 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20E460P
0 in TME stock
Net price for quantities from 1200 pcs - 0.51 USDGross price for quantities from 1200 pcs - 0.51 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 1 200.
Multiplicity: 400.