+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V271BA60

Varistor: metal-oxide; 275VAC; 369VDC; 50kA; 430V; screw; 950J

Manufacturer: LITTELFUSE

Manufacturer part number:
V271BA60
TME Symbol:
V271BA60

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Max. operating voltage
275V AC, 369V DC
Varistor max current 8/20µs
50kA
Operating temperature
-55...85°C
Varistor voltage
430V
Mounting
screw
Energy 2 ms
950J
Number of terminals
2
Gross weight250 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V271BA60
0 in TME stock
Net price for quantities from 24 pcs - 88.48 EURGross price for quantities from 24 pcs - 88.48 EUR
No. of pieces (Multiplicity: 8)