+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V282CA60

Varistor: metal-oxide; SMD; 2.8kVAC; 3.5kVDC; 70kA; 4.7kV; Ø32x62mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V282CA60
TME Symbol:
V282CA60

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Max. operating voltage
2.8kV AC, 3.5kV DC
Varistor max current 8/20µs
70kA
Varistor voltage
4.7kV
Body dimensions
Ø32x62mm
Diameter
32mm
Height
62mm
Gross weight0.498 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V282CA60
0 in TME stock
Net price for quantities from 15 pcs - 45.17 EURGross price for quantities from 15 pcs - 45.17 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 15.
Multiplicity: 5.