+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V320LT7P

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 1.2kA; Ø7mm; Ø: 7mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V320LT7P
TME Symbol:
V320LT7P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
510V
Varistor max current 8/20µs
1.2kA
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
25J
Operating temperature
-55...85°C
Manufacturer series
LT
Number of terminals
2
Gross weight1.32 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V320LT7P
0 in TME stock
Net price for quantities from 10000 pcs - 0.09 EURGross price for quantities from 10000 pcs - 0.09 EUR
Net price for quantities from 20000 pcs - 0.09 EURGross price for quantities from 20000 pcs - 0.09 EUR
Net price for quantities from 30000 pcs - 0.09 EURGross price for quantities from 30000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 1 000)