+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LITTELFUSE | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 18V AC, 23V DC | |
Varistor voltage | 33V | |
Varistor max current 8/20µs | 40A | |
Energy E10/1000µs | 130mJ | |
Operating temperature | -55...85°C |