+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V39MA2A

Varistor: metal-oxide; THT; 22VAC; 28VDC; 39V; 40A; 160mJ; -55÷85°C

Manufacturer: LITTELFUSE

Manufacturer part number:
V39MA2A
TME Symbol:
V39MA2A

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
22V AC, 28V DC
Varistor voltage
39V
Varistor max current 8/20µs
40A
Energy E10/1000µs
160mJ
Operating temperature
-55...85°C
Gross weight0.4 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V39MA2A
0 in TME stock
Net price for quantities from 1500 pcs - 0.34 USDGross price for quantities from 1500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.