+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V430CH8

Varistor: metal-oxide; THT; 275VAC; 369VDC; 43V; 250A; 8J


Manufacturer: LITTELFUSE

Manufacturer part number:
V430CH8
TME Symbol:
V430CH8

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 369V DC
Varistor voltage
43V
Varistor max current 8/20µs
250A
Energy E10/1000µs
8J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V430CH8
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.67 EURGross price for quantities from 4000 pcs - 0.67 EUR