+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V430MT7B

Varistor: metal-oxide; THT; 264VAC; 365VDC; 430V; 100A; 1.7J


Manufacturer: LITTELFUSE

Manufacturer part number:
V430MT7B
TME Symbol:
V430MT7B

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
264V AC, 365V DC
Varistor voltage
430V
Varistor max current 8/20µs
100A
Energy E10/1000µs
1.7J
Operating temperature
-55...85°C
Gross weight0.5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V430MT7B
0 in TME stock
Net price for quantities from 5000 pcs - 0.31 EURGross price for quantities from 5000 pcs - 0.31 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.