+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V47CH8T

Varistor: metal-oxide; SMD; 30VAC; 38VDC; 100A; 47V; 2x5.2x8.5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V47CH8T
TME Symbol:
V47CH8T

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Max. operating voltage
30V AC, 38V DC
Varistor max current 8/20µs
100A
Varistor voltage
47V
Body dimensions
2x5.2x8.5mm
Operating temperature
-40...125°C
Gross weight0.345 g
Certificates

WATCH VIDEO

See other products in this category: SMD varistors LITTELFUSE,
*
V47CH8T
0 in TME stock
Net price for quantities from 1000 pcs - 0.57 EURGross price for quantities from 1000 pcs - 0.57 EUR
Net price for quantities from 2000 pcs - 0.55 EURGross price for quantities from 2000 pcs - 0.55 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerReel = 1 000 pcs