+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V480LC80BP

Varistor: metal-oxide; THT; 480VAC; 640VDC; 790V; 6.5kA; Ø20mm; 180J


Manufacturer: LITTELFUSE

Manufacturer part number:
V480LC80BP
TME Symbol:
V480LC80BP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
480V AC, 640V DC
Varistor voltage
790V
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
180J
Gross weight5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V480LC80BP
0 in TME stock
Net price for quantities from 2000 pcs - 0.37 EURGross price for quantities from 2000 pcs - 0.37 EUR
Net price for quantities from 6000 pcs - 0.36 EURGross price for quantities from 6000 pcs - 0.36 EUR
No. of pieces (Multiplicity: 400)
Minimum order quantity: 2 000.
Multiplicity: 400.