+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V56CH8

Varistor: metal-oxide; SMD; 35VAC; 45VDC; 100A; 62V; 1.4J

Manufacturer: LITTELFUSE

Manufacturer part number:
V56CH8
TME Symbol:
V56CH8

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Max. operating voltage
35V AC, 45V DC
Varistor max current 8/20µs
100A
Varistor voltage
62V
Energy E10/1000µs
1.4J
Gross weight0.672 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V56CH8
0 in TME stock
Net price for quantities from 4000 pcs - 0.44 GBPGross price for quantities from 4000 pcs - 0.44 GBP
No. of pieces (Multiplicity: 4 000)