+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VAS-C02-B150

USB to RS232 converter; D-Sub 9pin plug,USB A plug; PVC; 1.5m

Manufacturer: VENTION

Manufacturer part number:
VAS-C02-B150
TME Symbol:
VAS-C02-B150

Specification

Manufacturer
VENTION
Type of connecting device
USB to RS232 converter
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
black
Version
USB 2.0
Kind of core
Cu
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Contact plating
gold-plated
Connector colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 8.1, compatible Windows 10, compatible Windows 11, Windows XP compatible
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Gross weight120.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer cables and adapters VENTION,
*
VAS-C02-B150
65 in TME stock
Net price for quantities from 1 pcs - 10.72 EURGross price for quantities from 1 pcs - 10.72 EUR
Net price for quantities from 5 pcs - 8.86 EURGross price for quantities from 5 pcs - 8.86 EUR
Net price for quantities from 10 pcs - 7.92 EURGross price for quantities from 10 pcs - 7.92 EUR
Net price for quantities from 20 pcs - 6.99 EURGross price for quantities from 20 pcs - 6.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.