+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VAS-J43-B100

Hub USB; USB A socket x4,USB A plug; USB 2.0; PnP; black; 480Mbps

Manufacturer: VENTION

Manufacturer part number:
VAS-J43-B100
TME Symbol:
VAS-J43-B100

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 2.0
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
0.48Gbps
Cable length
1m
Enclosure material
ABS
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight77.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VENTION,
*
VAS-J43-B100
58 in TME stock
Net price for quantities from 1 pcs - 4.78 GBPGross price for quantities from 1 pcs - 4.78 GBP
Net price for quantities from 3 pcs - 4.31 GBPGross price for quantities from 3 pcs - 4.31 GBP
Net price for quantities from 5 pcs - 3.83 GBPGross price for quantities from 5 pcs - 3.83 GBP
Net price for quantities from 10 pcs - 3.35 GBPGross price for quantities from 10 pcs - 3.35 GBP
No. of pieces (Multiplicity: 1)