+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB110-N

Suction cup; 115mm; 310cm3; Suction cup: NBR caoutchouc


Manufacturer: VMECA

Manufacturer part number:
VB110-N
TME Symbol:
VB110-N

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
115mm
Volume
310cm3
Suction cup material
NBR caoutchouc
Number of folds
1.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VB110-N
0 in TME stock
Net price for quantities from 1 pcs - 42.13 GBPGross price for quantities from 1 pcs - 42.13 GBP
Net price for quantities from 10 pcs - 39.12 GBPGross price for quantities from 10 pcs - 39.12 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.