+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB15-S

Suction cup; 15.5mm; 1.1cm3; Suction cup: silicone


Manufacturer: VMECA

Manufacturer part number:
VB15-S
TME Symbol:
VB15-S

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
15.5mm
Volume
1.1cm3
Suction cup material
silicone
Number of folds
1.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VB15-S
0 in TME stock
Net price for quantities from 1 pcs - 9.97 EURGross price for quantities from 1 pcs - 9.97 EUR
Net price for quantities from 10 pcs - 9.26 EURGross price for quantities from 10 pcs - 9.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.