+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB1512SRMS1

Flow regulator; 12l/min; 1÷10bar; brass; G1/2"; VB15xxSR; 10÷60°C

Manufacturer: SIKA

Manufacturer part number:
VB1512SRMS1
TME Symbol:
VB1512SRMS1

Specification

Manufacturer
SIKA
Type of sensors accessories
flow regulator
Flow
12l/min
Operating pressure
1...10bar
Body material
brass
Mounting
G1/2"
Manufacturer series
VB15xxSR
Medium temperature range
10...60°C
Tolerance
±10%
Size
DN 15
Internal parts material
EPDM, Hostaform C POM, stainless steel
Dimensions
Gross weight91.59 g
Certificates
See other products in this category: Flow Meters SIKA,
See other products from this series.:
*
VB1512SRMS1
1 in TME stock
Net price for quantities from 1 pcs - 73.80 EURGross price for quantities from 1 pcs - 73.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.