+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB20-S

Suction cup; 22mm; 2.7cm3; Suction cup: silicone

Manufacturer: VMECA

Manufacturer part number:
VB20-S
TME Symbol:
VB20-S

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
22mm
Volume
2.7cm3
Suction cup material
silicone
Number of folds
1.5
Gross weight2.71 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VB20-S
0 in TME stock
Net price for quantities from 1 pcs - 13.81 USDGross price for quantities from 1 pcs - 13.81 USD
Net price for quantities from 10 pcs - 12.83 USDGross price for quantities from 10 pcs - 12.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.