+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB30-S

Suction cup; 34mm; 10cm3; Suction cup: silicone

Manufacturer: VMECA

Manufacturer part number:
VB30-S
TME Symbol:
VB30-S

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
34mm
Volume
10cm3
Suction cup material
silicone
Number of folds
1.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VB30-S
0 in TME stock
Net price for quantities from 1 pcs - 17.30 USDGross price for quantities from 1 pcs - 17.30 USD
Net price for quantities from 10 pcs - 16.06 USDGross price for quantities from 10 pcs - 16.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.