+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB40-S

Suction cup; 43mm; 15cm3; Suction cup: silicone

Manufacturer: VMECA

Manufacturer part number:
VB40-S
TME Symbol:
VB40-S

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
43mm
Volume
15cm3
Suction cup material
silicone
Number of folds
1.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VB40-S
0 in TME stock
Net price for quantities from 1 pcs - 22.08 USDGross price for quantities from 1 pcs - 22.08 USD
Net price for quantities from 10 pcs - 20.51 USDGross price for quantities from 10 pcs - 20.51 USD
No. of pieces (Multiplicity: 1)