+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCA810ID

IC: VGA amplifier; 35MHz; Ch: 1; ±4÷5.5VDC; SO8; 350uV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
VCA810ID
TME Symbol:
VCA810ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
VGA amplifier
Bandwidth
35MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
350V/μs
Integrated circuit features
programmable gain
Input offset voltage
0.35mV
Kind of package
tube
Input bias current
-14µA
Input offset current
800nA
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
VCA810ID
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.18 USDGross price for quantities from 1 pcs - 23.18 USD
Net price for quantities from 5 pcs - 21.14 USDGross price for quantities from 5 pcs - 21.14 USD
Net price for quantities from 10 pcs - 19.75 USDGross price for quantities from 10 pcs - 19.75 USD
Net price for quantities from 25 pcs - 18.00 USDGross price for quantities from 25 pcs - 18.00 USD
Net price for quantities from 300 pcs - 16.44 USDGross price for quantities from 300 pcs - 16.44 USD