+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCO180-16IO7

Module: thyristor; single thyristor; 1.6kV; 180A; ECO-PAC 2; THT

Manufacturer: IXYS

Manufacturer part number:
VCO180-16IO7
TME Symbol:
VCO180-16IO7

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.6kV
Load current
180A
Case
ECO-PAC 2
Max. forward voltage
1.1V
Gate current
300/400mA
Electrical mounting
THT
Leads
wire Ø 1.5mm
Kind of package
bulk
Mechanical mounting
screw
Gross weight24 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
VCO180-16IO7
0 in TME stock
Net price for quantities from 1 pcs - 50.92 USDGross price for quantities from 1 pcs - 50.92 USD
Net price for quantities from 3 pcs - 44.95 USDGross price for quantities from 3 pcs - 44.95 USD
Net price for quantities from 10 pcs - 40.39 USDGross price for quantities from 10 pcs - 40.39 USD
Net price for quantities from 25 pcs - 37.70 USDGross price for quantities from 25 pcs - 37.70 USD
No. of pieces (Multiplicity: 1)