+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECL1/2

Board: universal; eurocard,single sided,prototyping; W: 100mm

Manufacturer: VELLEMAN

Manufacturer part number:
ECL1/2
TME Symbol:
VEL-ECL1/2

Specification

Manufacturer
VELLEMAN
Type of board
universal
Board variant
eurocard, prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
2mm
Width
0.1m
Length
80mm
Hole diameter
1mm
Holes for connectors
DIN41612, DIN41617 31 pin
Prototyping boards features
full line design
Gross weight34.29 g
See other products in this category: Universal PCBs VELLEMAN,
*
ECL1/2
1 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 3 pcs - 6.06 USDGross price for quantities from 3 pcs - 6.06 USD
No. of pieces (Multiplicity: 1)