+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFD2

Laminate; fiberglass; L: 270mm; W: 115mm; double sided

Manufacturer: VELLEMAN

Manufacturer part number:
PFD2
TME Symbol:
VEL-PFD2

Specification

Manufacturer
VELLEMAN
Type of board
laminate
Material
fiberglass
Length
270mm
Width
115mm
Kind of board clad
light-sensitive coating
Board variant
double sided
Copper plating thickness
20µm
Gross weight120.1 g
See other products in this category: Two-layers laminates VELLEMAN,
*
PFD2
0 in TME stock
Net price for quantities from 1 pcs - 12.81 EURGross price for quantities from 1 pcs - 12.81 EUR
Net price for quantities from 3 pcs - 12.11 EURGross price for quantities from 3 pcs - 12.11 EUR
No. of pieces (Multiplicity: 1)