+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VF75-S

Suction cup; 77mm; 20cm3; Suction cup: silicone


Manufacturer: VMECA

Manufacturer part number:
VF75-S
TME Symbol:
VF75-S

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
77mm
Volume
20cm3
Suction cup material
silicone
Number of folds
0.5
Gross weight44.92 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VF75-S
0 in TME stock
Net price for quantities from 1 pcs - 24.81 EURGross price for quantities from 1 pcs - 24.81 EUR
Net price for quantities from 10 pcs - 22.87 EURGross price for quantities from 10 pcs - 22.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.