+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER06HN

IC: driver; buck,flyback; AC/DC switcher,PWM controller; DIP7; 1A


Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER06HN
TME Symbol:
VIPER06HN

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
buck, flyback
Kind of integrated circuit
AC/DC switcher, PWM controller
Case
DIP7
Output current
1A
Output voltage
800V
Number of channels
1
Mounting
THT
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7...23.5V DC
Frequency
103...127kHz
Kind of package
tube
Duty cycle factor
0...80%
Supply voltage
  • 12...23.5V
Gross weight0.482 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER06HN
66 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 3 pcs - 1.68 USDGross price for quantities from 3 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs