+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER06XSTR

IC: driver; buck,flyback; AC/DC switcher,PWM controller; SSO10

Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER06XSTR
TME Symbol:
VIPER06XSTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
buck, flyback
Kind of integrated circuit
AC/DC switcher, PWM controller
Case
SSO10
Output current
1A
Output voltage
800V
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7...23.5V DC
Frequency
27...33kHz
Kind of package
reel, tape
Duty cycle factor
0...80%
Supply voltage
  • 12...23.5V
Gross weight0.124 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER06XSTR
1961 in TME stock
Net price for quantities from 1 pcs - 0.68 EURGross price for quantities from 1 pcs - 0.68 EUR
Net price for quantities from 10 pcs - 0.48 EURGross price for quantities from 10 pcs - 0.48 EUR
Net price for quantities from 25 pcs - 0.46 EURGross price for quantities from 25 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1)