+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER16HN

IC: driver; buck,buck-boost,flyback; DIP7; 2.5A; 800V; Ch: 1; 0÷80%


Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER16HN
TME Symbol:
VIPER16HN

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
buck, buck-boost, flyback
Kind of integrated circuit
AC/DC switcher, PWM controller
Case
DIP7
Output current
2.5A
Output voltage
800V
Number of channels
1
Mounting
THT
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7...23.5V DC
Frequency
103...127kHz
Kind of package
tube
Duty cycle factor
0...80%
Supply voltage
  • 12...23.5V
Gross weight0.478 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER16HN
19 in TME stock
Net price for quantities from 1 pcs - 0.38 GBPGross price for quantities from 1 pcs - 0.38 GBP
Net price for quantities from 3 pcs - 0.37 GBPGross price for quantities from 3 pcs - 0.37 GBP
Net price for quantities from 10 pcs - 0.35 GBPGross price for quantities from 10 pcs - 0.35 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs