+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER16LD

IC: driver; buck,buck-boost,flyback; SO16; 2.5A; 800V; Ch: 1; 0÷80%

Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER16LD
TME Symbol:
VIPER16LD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
buck, buck-boost, flyback
Kind of integrated circuit
AC/DC switcher, PWM controller
Case
SO16
Output current
2.5A
Output voltage
800V
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7...23.5V DC
Frequency
54...66kHz
Kind of package
tube
Duty cycle factor
0...80%
Supply voltage
  • 12...23.5V
Gross weight0.145 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER16LD
172 in TME stock
Net price for quantities from 1 pcs - 2.66 EURGross price for quantities from 1 pcs - 2.66 EUR
Net price for quantities from 10 pcs - 2.17 EURGross price for quantities from 10 pcs - 2.17 EUR
Net price for quantities from 25 pcs - 1.80 EURGross price for quantities from 25 pcs - 1.80 EUR
Net price for quantities from 50 pcs - 1.60 EURGross price for quantities from 50 pcs - 1.60 EUR
Net price for quantities from 100 pcs - 1.57 EURGross price for quantities from 100 pcs - 1.57 EUR
Net price for quantities from 250 pcs - 1.48 EURGross price for quantities from 250 pcs - 1.48 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs