+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER27HDTR

IC: driver; flyback; PWM controller; SO16; 3A; 800V; Ch: 1; 0÷80%

Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER27HDTR
TME Symbol:
VIPER27HDTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
flyback
Kind of integrated circuit
PWM controller
Case
SO16
Output current
3A
Output voltage
800V
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7.5...23.5V DC
Frequency
103...127kHz
Kind of package
reel, tape
Duty cycle factor
0...80%
Supply voltage
  • 13...23.5V
Gross weight0.197 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER27HDTR
0 in TME stock
Net price for quantities from 1 pcs - 0.77 GBPGross price for quantities from 1 pcs - 0.77 GBP
Net price for quantities from 10 pcs - 0.57 GBPGross price for quantities from 10 pcs - 0.57 GBP
Net price for quantities from 25 pcs - 0.54 GBPGross price for quantities from 25 pcs - 0.54 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs