+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VISIONSTK-8M-TR01

Dev.kit: ARM NXP; Comp: VisionCB-8MM-STD,X8MMQC1800C02G0SFC


Manufacturer: SOMLABS

Manufacturer part number:
VISIONSTK-8M-TR01
TME Symbol:
VISIONSTK-8M-TR01

Specification

Manufacturer
SOMLABS
Type of development kit
ARM NXP
Components
VisionCB-8MM-STD, X8MMQC1800C02G0SFC
Connection
2x20 pin strips, MIPI-CSI, MIPI DSI, pin strips, RJ45, USB A, USB B micro
Dimensions
160x100x17mm
Trade name
VisionSOM
Operating temperature
0...70°C
Kit contents
  • 12V DC 2A power supply
  • Ethernet cable
  • KAMODMMA8451Q
  • KAMODMPL3115A2
  • KAMODPCA9533
  • USB cable
  • wire jumpers
Interface
  • CSI
  • Ethernet
  • JTAG
  • MIPI
  • PCIe
  • USB device
  • USB Host
Supply voltage
  • 9...12V DC
Gross weight394.9 g
Certificates
See other products in this category: NXP development kits SOMLABS,
*
VISIONSTK-8M-TR01
3 in TME stock
Net price for quantities from 1 pcs - 122.87 EURGross price for quantities from 1 pcs - 122.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts