+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK03E210

Cable: for sensors/automation; M12 male 12pin,M12 female 4pin

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK03E210
TME Symbol:
VK03E210

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Cable length
0.3m
Connector
plug
Max. operating voltage
30V DC
Max. operating current
1.5A
Insulator material
PUR
IP rating
IP67
Operating temperature
-30...90°C
Cable/adapter structure
  • M12 female 4pin
  • M12 male 12pin
Gross weight40 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK03E210
0 in TME stock
Net price for quantities from 1 pcs - 35.79 USDGross price for quantities from 1 pcs - 35.79 USD
No. of pieces (Multiplicity: 1)