+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK03E275

Cable: for sensors/automation; M12 female 8pin,M23 male 12pin


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK03E275
TME Symbol:
VK03E275

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Cable length
0.3m
Connector
plug
Max. operating voltage
30V DC
Max. operating current
1.5A
Insulator material
PUR
IP rating
IP67
Operating temperature
-40...90°C
Cable/adapter structure
  • M12 female 8pin
  • M23 male 12pin
Gross weight110 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK03E275
0 in TME stock
Net price for quantities from 1 pcs - 200.13 EURGross price for quantities from 1 pcs - 200.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.