+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of connection cable | for sensors/automation | |
Number of pins | 3 | |
Cable length | 0.3m | |
Connector | plug | |
Max. operating voltage | 60V DC | |
Max. operating current | 4A | |
Insulator material | PUR | |
IP rating | IP69K | |
Insulation colour | orange | |
Operating temperature | -40...90°C |