+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK107F46

Cable: for sensors/automation; PIN: 4; 1m; plug; Insulation: PUR


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK107F46
TME Symbol:
VK107F46

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
1m
Connector
plug
Insulator material
PUR
Insulation colour
black
Cable/adapter structure
  • both sides
  • M9 male straight
Gross weight60 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK107F46
0 in TME stock
Net price for quantities from 1 pcs - 97.70 GBPGross price for quantities from 1 pcs - 97.70 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.