+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK200A25

Cable: for sensors/automation; PIN: 8; M12 female; straight; 2m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK200A25
TME Symbol:
VK200A25

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
8
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
2m
Connector
plug
Manufacturer series
VK
Insulator material
PUR
IP rating
IP67
Wire colour
black
Gross weight100 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK200A25
0 in TME stock
Net price for quantities from 1 pcs - 16.72 GBPGross price for quantities from 1 pcs - 16.72 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.