+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK207B45

Cable: for sensors/automation; PIN: 8; M9 female; straight; 2m

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK207B45
TME Symbol:
VK207B45

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
8
Cable/adapter structure
M9 female
Connector variant
straight
Cable length
2m
Connector
plug
Max. operating voltage
125V DC
Max. operating current
1A
Manufacturer series
VK
Insulator material
PUR
IP rating
IP67
Wire colour
black
Operating temperature
-25...70°C
Gross weight110 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK207B45
0 in TME stock
Net price for quantities from 1 pcs - 76.85 EURGross price for quantities from 1 pcs - 76.85 EUR
No. of pieces (Multiplicity: 1)