+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK500F62

Cable: for sensors/automation; PIN: 3; 5m; plug; Insulation: PUR


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK500F62
TME Symbol:
VK500F62

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
3
Cable length
5m
Connector
plug
Insulator material
PUR
IP rating
IP67
Insulation colour
black
Operating temperature
-25...80°C
Cable/adapter structure
  • M8 male straight
  • M12 female angled
Gross weight140 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK500F62
0 in TME stock
Net price for quantities from 1 pcs - 23.82 EURGross price for quantities from 1 pcs - 23.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.