+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK505675

Cable: for sensors/automation; PIN: 5; M8 female; straight; 5m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK505675
TME Symbol:
VK505675

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
5
Cable/adapter structure
M8 female
Connector variant
straight
Cable length
5m
Connector
plug
Max. operating voltage
30V DC
Max. operating current
3A
Manufacturer series
VK
Insulator material
PUR
IP rating
IP67
Wire colour
black
Operating temperature
-30...90°C
Gross weight240 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK505675
0 in TME stock
Net price for quantities from 1 pcs - 105.40 EURGross price for quantities from 1 pcs - 105.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.