+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK508F25

Cable: for sensors/automation; PIN: 4; 5m; plug; 50VDC; 1A; -40÷80°C

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK508F25
TME Symbol:
VK508F25

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
5m
Connector
plug
Max. operating voltage
50V DC
Max. operating current
1A
Insulator material
PUR
Insulation colour
green
Operating temperature
-40...80°C
Cable/adapter structure
  • M12 male straight
  • RJ45 plug
Gross weight200 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK508F25
0 in TME stock
Net price for quantities from 1 pcs - 73.39 USDGross price for quantities from 1 pcs - 73.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.