+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK50A624

Cable: for sensors/automation; M8 male 7pin,M12 female 3pin; 5m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK50A624
TME Symbol:
VK50A624

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Cable length
5m
Connector
plug
IP rating
IP67
Cable/adapter structure
  • M8 male 7pin
  • M12 female 3pin
Gross weight150 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK50A624
0 in TME stock
Net price for quantities from 1 pcs - 61.30 EURGross price for quantities from 1 pcs - 61.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.