+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKA08F25

Cable: for sensors/automation; PIN: 4; 10m; plug; 50VDC; 1A


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VKA08F25
TME Symbol:
VKA08F25

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
10m
Connector
plug
Max. operating voltage
50V DC
Max. operating current
1A
Insulator material
PUR
Insulation colour
green
Operating temperature
-40...80°C
Cable/adapter structure
  • M12 male straight
  • RJ45 plug
Gross weight320 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VKA08F25
0 in TME stock
Net price for quantities from 1 pcs - 86.85 EURGross price for quantities from 1 pcs - 86.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.