+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKA0A332

Cable: for sensors/automation; PIN: 4; M12 female; angled; 10m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VKA0A332
TME Symbol:
VKA0A332

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
10m
Connector
plug
Max. operating voltage
30V DC
Manufacturer series
VK
Insulator material
PVC
IP rating
IP67
Wire colour
orange
Operating temperature
-25...70°C
Gross weight350 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VKA0A332
0 in TME stock
Net price for quantities from 1 pcs - 24.61 EURGross price for quantities from 1 pcs - 24.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.