+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKA0A574

Cable: for sensors/automation; PIN: 4; M12 male; straight; 10m

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VKA0A574
TME Symbol:
VKA0A574

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 male
Connector variant
straight
Cable length
10m
Connector
plug
Manufacturer series
VK
Insulator material
PVC
IP rating
IP67
Wire colour
orange
Gross weight350 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VKA0A574
0 in TME stock
Net price for quantities from 1 pcs - 24.62 EURGross price for quantities from 1 pcs - 24.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.