+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VM800B50A-BK

Display: TFT; 5"; 480x272; Illumin: LED; Dim: 150.9x102.9mm; EVE


Manufacturer: BRIDGETEK

Manufacturer part number:
VM800B50A-BK
TME Symbol:
VM800B50A-BK

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
480x272
Illumination
LED
Contrast
500:1
No. of colours
262k
Window dimensions (H x W)
126.7x82.2mm
Dimensions
150.9x102.9mm
Interface
SPI
Luminosity
300cd/m2
Kind of controller
FT800
Manufacturer series
EVE
Body colour
black
Touchpad
resistance
Display features
  • buzzer
  • smart
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight237.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules BRIDGETEK,
See other products from this series.:
*
VM800B50A-BK
45 in TME stock
Net price for quantities from 1 pcs - 68.09 EURGross price for quantities from 1 pcs - 68.09 EUR
Net price for quantities from 3 pcs - 65.50 EURGross price for quantities from 3 pcs - 65.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.