+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VM800C43A-N

EVE FT800; EVE; LCD 40pin,SPI; 3.3VDC,5VDC


Manufacturer: BRIDGETEK

Manufacturer part number:
VM800C43A-N
TME Symbol:
VM800C43A-N

Specification

Manufacturer
BRIDGETEK
Type of development kit
EVE FT800
Manufacturer series
EVE
Interface
  • LCD 40pin
  • SPI
Programmers and development kits features
  • audio amplifier
  • audio signal input
  • audio signal output
  • speaker
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight61.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Accessories for Embedded systems BRIDGETEK,
See other products from this series.:
*
VM800C43A-N
0 in TME stock
Net price for quantities from 1 pcs - 32.26 USDGross price for quantities from 1 pcs - 32.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.