+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BRIDGETEK | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 5" | |
Display resolution | 480x272 | |
Display features | smart | |
Illumination | LED | |
Contrast | 500:1 | |
No. of colours | 262k | |
Luminosity | 300cd/m2 | |
Kind of controller | FT800 | |
Manufacturer series | EVE | |
Touchpad | resistance |